- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 46999-0101
46999-0101
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
Search Keywords: 469990101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46999-0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,518
Ships today, if you order in
Minimum Order Quantity:
950
47 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
950
$0.1081
3,200
$0.1071
6,500
$0.1040
13,000
$0.1030
20,000
$0.1010
40,000
$0.0877
100,000 +
$0.0867
Click for Quote
Log in
to unlock special pricing