Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

46993-0411

Mini-Fit Jr. Plug Housing - 4 Circuits - 0.165" (4.20mm) Pitch - Dual Row Without Panel Mount Ears - PA Polyamide Nylon 6/6 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Mini-Fit Jr. Plug Housing - 4 Circuits - 0.165" (4.20mm) Pitch - Dual Row Without Panel Mount Ears - PA Polyamide Nylon 6/6 - UL 94V-2 - Glow-Wire Capable - Black.
Search Keywords: 469930411
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 46993-0411
Alias/AKA: 0469930411
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 46993-0411 RoHS compliant?
Yes, 46993-0411 is RoHS compliant.
What is the lead time for 46993-0411?
The standard lead time for 46993-0411 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48,397
Can Ship immediately
Minimum Order Quantity:
200
19 Weeks can ship 3/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.4004
900
$0.3647
1,900
$0.3425
3,800
$0.3304
16,500
$0.3287
40,000
$0.3271
100,000 +
$0.3255
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!