- Home ›
- All Products›
- 46993-0230
Molex / Waldom
46993-0230
Connector Housing Mini-Fit JR Power Plug 2 Position 4.2mm Crimp Straight Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Mini-Fit JR Power Plug 2 Position 4.2mm Crimp Straight Cable Mount Bag
Search Keywords: 469930230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46993-0230
-
Alias/AKA:0469930230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 46993-0230 RoHS compliant?
Yes, 46993-0230 is RoHS compliant.
What is the lead time for 46993-0230?
The standard lead time for 46993-0230 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
150
23 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
150
$0.494
20,000
$0.469
40,000 +
$0.407
Click for Quote
Log in
to unlock special pricing