- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 46992-1410
Molex / Waldom
46992-1410
Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit Jr¢A€žA¢ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit Jr¢A€žA¢ Bag
Search Keywords: 469921410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46992-1410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:14
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 46992-1410 RoHS compliant?
Yes, 46992-1410 is RoHS compliant.
What is the lead time for 46992-1410?
The standard lead time for 46992-1410 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
95
$0.888
950
$0.774
1,900 +
$0.703
Click for Quote
Log in
to unlock special pricing