- Home ›
- All Products›
- 46992-1250
Molex / Waldom
46992-1250
Connector Housing Mini-Fit JR Power Receptacle 12 Position 4.2mm Crimp Straight Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Mini-Fit JR Power Receptacle 12 Position 4.2mm Crimp Straight Cable Mount Bag
Search Keywords: 469921250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46992-1250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 46992-1250 RoHS compliant?
Yes, 46992-1250 is RoHS compliant.
What is the lead time for 46992-1250?
The standard lead time for 46992-1250 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
You may purchase all in-stock quantity of 26
Stock lot only:
26
Minimum Order Quantity:
10000
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$1.672
10,000
$1.520
20,000
$1.320
50,000 +
$1.300
Click for Quote
Log in
to unlock special pricing