- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 46992-0410
Molex / Waldom
46992-0410
Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords: 469920410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46992-0410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 46992-0410 RoHS compliant?
Yes, 46992-0410 is RoHS compliant.
What is the lead time for 46992-0410?
The standard lead time for 46992-0410 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,919
Can Ship immediately
Minimum Order Quantity:
200
21 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
200
$0.3699
1,100
$0.3456
2,200
$0.3355
4,400
$0.3081
24,000
$0.2906
80,000
$0.2899
200,000 +
$0.2892
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT