Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

46821-0001

Connector Accessories Crimp Housing Polybutylene Terephthalate Black EXTreme Guardian™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Connector Accessories Crimp Housing Polybutylene Terephthalate Black EXTreme Guardian™ Bag
Search Keywords: 468210001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 46821-0001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538909999
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Crimp Housing
Dimension: 33.1 x 3.39 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 46821-0001 RoHS compliant?
Yes, 46821-0001 is RoHS compliant.
What is the lead time for 46821-0001?
The standard lead time for 46821-0001 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,546
Can Ship immediately
Minimum Order Quantity:
374
19 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
374
$0.3325
950
$0.3274
1,900 +
$0.3203
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!