- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 46818-0001
46818-0001
Molex / Waldom
Conn Housing M 3 POS 11mm Crimp ST Cable Mount EXTreme Guardian™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 3 POS 11mm Crimp ST Cable Mount EXTreme Guardian™ Bag
Search Keywords: 468180001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46818-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536693000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:80/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,246
Can Ship immediately
Minimum Order Quantity:
124
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
124
$1.0098
350
$0.9996
650
$0.9894
1,300
$0.9588
2,880 +
$0.8670
Click for Quote
Log in
to unlock special pricing