- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46817-1002
46817-1002
Molex / Waldom
Conn Power F 2 POS 11mm Solder RA Thru-Hole 24 Terminal 2 Port EXTreme Guardian™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power F 2 POS 11mm Solder RA Thru-Hole 24 Terminal 2 Port EXTreme Guardian™ Tray
Search Keywords: 468171002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46817-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:80/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,685
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$7.36
50
$7.25
95
$7.12
200
$6.99
504
$6.35
1,200
$5.57
3,000 +
$5.41
Click for Quote
Log in
to unlock special pricing