- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 46765-0001
46765-0001
Molex / Waldom
Conn Micro HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Micro HDMI T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Micro HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Micro HDMI T/R
Search Keywords: 467650001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46765-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Micro HDMI
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Liquid Crystal Polymer
-
Number of Contacts:19
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,702
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$1.76
4,000
$1.60
8,000 +
$1.40
Click for Quote
Log in
to unlock special pricing