- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 46623-0701
Molex / Waldom
46623-0701
Micro-Fit BMI Receptacle Housing - 7 Circuits - 0.118" (3.00mm) Pitch - Single Row - Nylon - UL 94V-0 - Panel Mount - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit BMI Receptacle Housing - 7 Circuits - 0.118" (3.00mm) Pitch - Single Row - Nylon - UL 94V-0 - Panel Mount - Black.
Search Keywords: 466230701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46623-0701
-
Alias/AKA:0466230701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 46623-0701 RoHS compliant?
Yes, 46623-0701 is RoHS compliant.
What is the lead time for 46623-0701?
The standard lead time for 46623-0701 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
You may purchase all in-stock quantity of 180
Stock lot only:
180
Minimum Order Quantity:
1500
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$0.8393
1,500
$0.7630
3,000
$0.4569
8,000
$0.4488
20,000 +
$0.4467
Click for Quote
Log in
to unlock special pricing