Image is representational - see mfr. specs

46622-0501

Molex / Waldom

Conn Wire to Board HDR 5 POS 3mm Solder RA Side Entry SMD Micro-Fit BMI™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 5 POS 3mm Solder RA Side Entry SMD Micro-Fit BMI™ T/R
Search Keywords: 466220501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    46622-0501
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    230
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    3 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    8.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,990
Can Ship immediately
Minimum Order Quantity:
230
Order Increment:
230
7 Weeks can ship 7/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
230
$1.49
460
$1.46
690
$1.43
1,150
$1.39
1,610 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!