- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 46622-0302
46622-0302
Molex / Waldom
Conn Wire to Board HDR 3 POS 3mm Solder RA Side Entry SMD Micro-Fit BMI™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 3 POS 3mm Solder RA Side Entry SMD Micro-Fit BMI™ T/R
Search Keywords: 466220302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46622-0302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
230 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:3 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:8.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,755
Can Ship immediately
Minimum Order Quantity:
230
Order Increment:
230
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
230
$1.63
460
$1.61
920
$1.59
2,070 +
$1.44
Click for Quote
Log in
to unlock special pricing