- Home ›
- All Products›
- 46562-9304
Molex / Waldom
46562-9304
Connector Power Receptacle 4 Position 5.5mm Press Fit Vertical Through Hole 40 Terminal 1 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Receptacle 4 Position 5.5mm Press Fit Vertical Through Hole 40 Terminal 1 Port Tray
Search Keywords: 465629304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46562-9304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 46562-9304 RoHS compliant?
Yes, 46562-9304 is RoHS compliant.
What is the lead time for 46562-9304?
The standard lead time for 46562-9304 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
10
$10.48
35
$10.29
65
$10.11
150 +
$9.93
Click for Quote
Log in
to unlock special pricing