- Home ›
- All Products›
- 46562-9302
46562-9302
Molex / Waldom
Connector Power Receptacle 2 Position 5.5mm Press Fit Vertical Through Hole 20 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Receptacle 2 Position 5.5mm Press Fit Vertical Through Hole 20 Terminal 1 Port Tray
Search Keywords: 465629302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46562-9302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
15
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$6.842
15
$6.220
55
$6.100
150
$6.000
250 +
$5.870
Click for Quote
Log in
to unlock special pricing