- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46562-1394
Molex / Waldom
46562-1394
Conn Power RCP 10Power/25Signal POS Press Fit ST Thru-Hole 105 Terminal 1 Port EXTreme Ten60Power™ Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 46562-1394 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | RCP |
| Number of Contacts: | 10Power/25Signal |
| Termination Method: | PRESS FIT |
| Maximum Voltage Rating: | 250,600 VDC|VAC |
| Maximum Current Rating: | (60/2.5)/Contact A |
| Operating Temperature: | -40 to 105 °C |