- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 46557-7345
46557-7345
Molex / Waldom
Conn Board to Board RCP 100 POS 1.27mm Solder ST Thru-Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board RCP 100 POS 1.27mm Solder ST Thru-Hole T/R
Search Keywords: 465577345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46557-7345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
260 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:2403584VAC
-
Maximum Current Rating:2.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
260
Order Increment:
260
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
260
$9.81
1,040
$8.59
2,080 +
$8.42
Click for Quote
Log in
to unlock special pricing