- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 46557-4245
46557-4245
Molex / Waldom
1.27mm by 1.27mm Pitch SEARAY* Slim Receptacle, 160 Circuits, 6.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge™ Lead-Fr ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.27mm by 1.27mm Pitch SEARAY* Slim Receptacle, 160 Circuits, 6.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge™ Lead-Free
Search Keywords: 465574245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46557-4245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,050
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
17 Weeks
can ship
10/7/26