- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 46557-4145
Molex / Waldom
46557-4145
Conn Board to Board RCP 160 POS 1.27mm Solder ST SMD SEARAY T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board RCP 160 POS 1.27mm Solder ST SMD SEARAY T/R
Search Keywords: 465574145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46557-4145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:160
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:2.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 46557-4145 RoHS compliant?
Yes, 46557-4145 is RoHS compliant.
What is the lead time for 46557-4145?
The standard lead time for 46557-4145 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,378
Ships today, if you order in
Minimum Order Quantity:
350
Order Increment:
350
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
350
$18.60
1,050
$18.56
2,100
$18.51
4,200
$18.47
10,150 +
$18.42
Click for Quote
Log in
to unlock special pricing