- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 46528-0001
46528-0001
Molex / Waldom
Conn Housing RCP 6 POS 2.5mm Crimp ST Panel Mount Black SPOX BMI¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing RCP 6 POS 2.5mm Crimp ST Panel Mount Black SPOX BMI¢A€žA¢ Bag
Search Keywords: 465280001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46528-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:6
-
Maximum Voltage Rating:2503494VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53,676
Can Ship immediately
Minimum Order Quantity:
290
Price (USD)
Qty
Unit Price
290
$0.2142
4,000
$0.2060
7,000
$0.1979
17,000
$0.1897
52,000 +
$0.1826
Click for Quote
Log in
to unlock special pricing