- Home ›
- All Products›
- 46437-9309
46437-9309
Molex / Waldom
Connector Power Plug 9 Position 5.5mm Press Fit Right Angle Through Hole 90 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Plug 9 Position 5.5mm Press Fit Right Angle Through Hole 90 Terminal 1 Port Tray
Search Keywords: 464379309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46437-9309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
You may purchase all in-stock quantity of 60
Stock lot only:
60
Minimum Order Quantity:
500
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$16.291
500
$14.810
1,200
$12.950
3,000
$12.600
6,000
$11.850
15,000 +
$11.110
Click for Quote
Log in
to unlock special pricing