- Home ›
- All Products›
- 46437-9306
46437-9306
Molex / Waldom
Connector Power Plug 6 Position 5.5mm Press Fit Right Angle Through Hole 60 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Plug 6 Position 5.5mm Press Fit Right Angle Through Hole 60 Terminal 1 Port Tray
Search Keywords: 464379306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46437-9306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
500
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$14.278
500
$12.980
1,200
$11.370
3,000 +
$11.130
Click for Quote
Log in
to unlock special pricing