- Home ›
- All Products›
- 46437-9303
46437-9303
Molex / Waldom
Connector Power Plug 3 Position 5.5mm Press Fit Right Angle Through Hole 30 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Plug 3 Position 5.5mm Press Fit Right Angle Through Hole 30 Terminal 1 Port Tray
Search Keywords: 464379303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46437-9303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$8.459
450
$7.690
1,200
$6.720
3,000
$6.540
6,000
$6.160
15,000 +
$5.760
Click for Quote
Log in
to unlock special pricing