- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46437-3008
46437-3008
Molex / Waldom
Conn Power M 6Power/24Signal POS Press Fit RA Thru-Hole 84 Terminal 1 Port EXTreme Ten60Power™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power M 6Power/24Signal POS Press Fit RA Thru-Hole 84 Terminal 1 Port EXTreme Ten60Power™ Tray
Search Keywords: 464373008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46437-3008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6Power/24Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:(60/2.5)/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
504
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
504
$9.19
1,008
$8.73
2,016
$8.29
4,032 +
$7.88
Click for Quote
Log in
to unlock special pricing