- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46437-3001
46437-3001
Molex / Waldom
Conn Power PL 4Power/24Signal POS 5.5mm/2.54mm Press Fit RA Thru-Hole 64 Terminal 1 Port EXTreme Ten60Power™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power PL 4Power/24Signal POS 5.5mm/2.54mm Press Fit RA Thru-Hole 64 Terminal 1 Port EXTreme Ten60Power™ Tray
Search Keywords: 464373001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46437-3001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:4Power/24Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:(60/2.5)/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,370
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
10
$8.66
40
$8.50
80
$8.36
200
$8.21
500
$7.47
1,200 +
$6.54
Click for Quote
Log in
to unlock special pricing