- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46437-1241
46437-1241
Molex / Waldom
Conn Power PL 4Power/4Signal POS Solder RA Thru-Hole 35 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 4Power/4Signal POS Solder RA Thru-Hole 35 Terminal 1 Port Tray
Search Keywords: 464371241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46437-1241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:4Power/4Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
Minimum Order Quantity:
8
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
8
$8.85
80
$8.50
200
$8.15
400
$7.83
2,000 +
$7.52
Click for Quote
Log in
to unlock special pricing