- Home ›
- All Products›
- 46436-9308
46436-9308
Molex / Waldom
Connector Power Receptacle 8 Position 5.5mm Press Fit Right Angle Through Hole 80 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Receptacle 8 Position 5.5mm Press Fit Right Angle Through Hole 80 Terminal 1 Port Tray
Search Keywords: 464369308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46436-9308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
450
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$13.816
450
$12.560
900 +
$12.300
Click for Quote
Log in
to unlock special pricing