- Home ›
- All Products›
- 46436-9305
46436-9305
Molex / Waldom
Connector Power Receptacle 5 Position 5.5mm Press Fit Right Angle Through Hole 50 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Receptacle 5 Position 5.5mm Press Fit Right Angle Through Hole 50 Terminal 1 Port Tray
Search Keywords: 464369305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46436-9305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
You may purchase all in-stock quantity of 74
Stock lot only:
74
Minimum Order Quantity:
540
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$11.693
540
$10.630
1,080 +
$10.410
Click for Quote
Log in
to unlock special pricing