- Home ›
- All Products›
- 46436-9302
46436-9302
Molex / Waldom
Connector Power Receptacle 2 Position 5.5mm Press Fit Right Angle Through Hole 20 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Receptacle 2 Position 5.5mm Press Fit Right Angle Through Hole 20 Terminal 1 Port Tray
Search Keywords: 464369302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46436-9302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
524
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$6.69
50
$6.57
100
$6.45
200 +
$6.34
Click for Quote
Log in
to unlock special pricing