- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46436-3001
46436-3001
Molex / Waldom
Conn Power RCP 4Power/24Signal POS 5.5mm/2.54mm Solder RA Thru-Hole 64 Terminal 1 Port EXTreme Ten60Power¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power RCP 4Power/24Signal POS 5.5mm/2.54mm Solder RA Thru-Hole 64 Terminal 1 Port EXTreme Ten60Power¢A€žA¢ Tray
Search Keywords: 464363001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46436-3001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:RCP3690
-
Number of Contacts:4Power/24Signal
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VDC,6003694VAC
-
Maximum Current Rating:(55/2.5)/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
507
Can Ship immediately
Minimum Order Quantity:
15
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
15
$6.44
55
$6.32
150
$6.22
250 +
$6.10
Click for Quote
Log in
to unlock special pricing