Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

46235-5004

Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Reel
Search Keywords: 462355004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 46235-5004
Alias/AKA: 0462355004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Contact Type: Power
Gender: SKT
Wire Size: 26-30 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 46235-5004 RoHS compliant?
Yes, 46235-5004 is RoHS compliant.
What is the lead time for 46235-5004?
The standard lead time for 46235-5004 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
12000
16 Weeks can ship 2/23/27
Backorder
Price (USD)
Qty
Unit Price
12,000
$0.1510
24,000
$0.1418
48,000
$0.1357
120,000
$0.1183
300,000
$0.1153
600,000 +
$0.1081
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!