- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 46235-5001
46235-5001
Molex / Waldom
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
Search Keywords: 462355001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46235-5001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156,000
Can Ship immediately
Minimum Order Quantity:
12000
Order Increment:
12000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
12,000
$0.0898
24,000
$0.0877
48,000
$0.0806
120,000 +
$0.0704
Click for Quote
Log in
to unlock special pricing