- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 46235-0004
46235-0004
Molex / Waldom
Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Reel
Search Keywords: 462350004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46235-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
12000
Order Increment:
12000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
12,000
$0.090
24,000 +
$0.089
Click for Quote
Log in
to unlock special pricing