- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 46235-0001
Molex / Waldom
46235-0001
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
Search Keywords: 462350001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46235-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Zinc Tin
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 46235-0001 RoHS compliant?
Yes, 46235-0001 is RoHS compliant.
What is the lead time for 46235-0001?
The standard lead time for 46235-0001 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
213,292
Ships today, if you order in
Minimum Order Quantity:
12000
Order Increment:
12000
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$0.0680
12,000
$0.0618
24,000
$0.0615
84,000
$0.0613
204,000 +
$0.0612
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT