- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46207-1110
46207-1110
Molex / Waldom
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr¢A€žA¢ Tray
Search Keywords: 462071110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46207-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:10
-
Termination Method:Solder3705
-
Maximum Voltage Rating:6003694VDC,6003694VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,307
Ships today, if you order in
Minimum Order Quantity:
35
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
35
$2.03
200
$1.99
350
$1.97
700 +
$1.93
Click for Quote
Log in
to unlock special pricing