- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 46207-1024
46207-1024
Molex / Waldom
4.20mm Pitch Mini-Fit® RTC Reflow High Temperature Compatible Header, Dual Row, Vertical, 24 Circuits, 1.57mm PCB Thickness, N ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® RTC Reflow High Temperature Compatible Header, Dual Row, Vertical, 24 Circuits, 1.57mm PCB Thickness, No PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow Wire Compliant
Search Keywords: 462071024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46207-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,591
Ships today, if you order in
Minimum Order Quantity:
15
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
15
$5.08
70
$4.99
150
$4.90
300
$4.81
1,440 +
$4.39
Click for Quote
Log in
to unlock special pricing