- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46114-8280
Molex / Waldom
46114-8280
Conn LPH RCP 8Power/28Signal POS 2.5mm/2.54mm Press Fit ST Thru-Hole 60 Terminal 1 Port EXTreme LPHPower™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn LPH RCP 8Power/28Signal POS 2.5mm/2.54mm Press Fit ST Thru-Hole 60 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 461148280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46114-8280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:8Power/28Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 46114-8280 RoHS compliant?
Yes, 46114-8280 is RoHS compliant.
What is the lead time for 46114-8280?
The standard lead time for 46114-8280 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Ships today, if you order in
Minimum Order Quantity:
10
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
10
$11.75
30
$11.54
60 +
$11.31
Click for Quote
Log in
to unlock special pricing