Image is representational - see mfr. specs

46114-6321

Molex / Waldom

Conn LPH RCP 6Power/32Signal POS 2.5mm/2.54mm Press Fit ST Thru-Hole 38 Terminal 1 Port EXTreme LPHPower™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn LPH RCP 6Power/32Signal POS 2.5mm/2.54mm Press Fit ST Thru-Hole 38 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 461146321
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    46114-6321
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    LPH
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Number of Contacts:
    6Power/32Signal
  • Termination Method:
    PRESS FIT
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    30/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks can ship 10/15/26
Backorder
Price (USD)
Qty
Unit Price
10
$11.53
35
$9.88
70
$9.69
150
$9.52
450
$9.33
1,200
$8.17
3,000 +
$8.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!