- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46114-6241
Molex / Waldom
46114-6241
Conn LPH RCP 30 POS 1.27mm Press Fit ST Thru-Hole 30 Terminal 1 Port EXTreme LPHPower™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn LPH RCP 30 POS 1.27mm Press Fit ST Thru-Hole 30 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 461146241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46114-6241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:30
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 46114-6241 RoHS compliant?
Yes, 46114-6241 is RoHS compliant.
What is the lead time for 46114-6241?
The standard lead time for 46114-6241 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
225
29 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
225
$8.78
800
$7.69
2,000 +
$7.53
Click for Quote
Log in
to unlock special pricing