- Home ›
- All Products›
- 46114-4201
46114-4201
Molex / Waldom
1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Vertical, 4 Power Contacts, 20 Signal Contacts, Select Gold (Au) P ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Vertical, 4 Power Contacts, 20 Signal Contacts, Select Gold (Au) Plating, without BMI Guides
Search Keywords: 461144201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46114-4201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,772
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$12.54
45
$10.03
90
$9.37
200
$8.73
360
$8.23
800
$8.06
2,000 +
$7.89
Click for Quote
Log in
to unlock special pricing