- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46114-2201
Molex / Waldom
46114-2201
Conn LPH RCP 2Power/20Signal POS Press Fit ST Thru-Hole 28 Terminal 1 Port EXTreme LPHPower™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn LPH RCP 2Power/20Signal POS Press Fit ST Thru-Hole 28 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 461142201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46114-2201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:2Power/20Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 46114-2201 RoHS compliant?
Yes, 46114-2201 is RoHS compliant.
What is the lead time for 46114-2201?
The standard lead time for 46114-2201 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,987
Can Ship immediately
Minimum Order Quantity:
11
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
11
$5.91
50
$5.74
100
$5.59
200
$5.48
495
$5.22
1,200
$4.98
3,000 +
$4.97
Click for Quote
Log in
to unlock special pricing