- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46114-1425
46114-1425
Molex / Waldom
Conn LPH HDR 14Power/24Signal POS Press Fit ST Thru-Hole 94 Terminal 1 Port EXTreme LPHPower™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn LPH HDR 14Power/24Signal POS Press Fit ST Thru-Hole 94 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 461141425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46114-1425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:14Power/24Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
135
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
135
$14.01
400
$12.27
1,000 +
$12.01
Click for Quote
Log in
to unlock special pricing