Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

46114-1421

Conn LPH RCP 14Power/20Signal POS Press Fit ST Thru-Hole 76 Terminal 1 Port EXTreme LPHPower™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn LPH RCP 14Power/20Signal POS Press Fit ST Thru-Hole 76 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 461141421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 46114-1421
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: LPH
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Number of Contacts: 14Power/20Signal
Termination Method: PRESS FIT
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 30/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 46114-1421 RoHS compliant?
Yes, 46114-1421 is RoHS compliant.
What is the lead time for 46114-1421?
The standard lead time for 46114-1421 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
135
18 Weeks can ship 3/17/27
Backorder
Price (USD)
Qty
Unit Price
135
$13.73
400
$12.02
1,000 +
$11.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!