- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46114-1037
46114-1037
Molex / Waldom
Conn LPH RCP 10Power/36Signal POS 2.5mm/2.54mm Press Fit ST Thru-Hole 76 Terminal 5/1 Port EXTreme LPHPower™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn LPH RCP 10Power/36Signal POS 2.5mm/2.54mm Press Fit ST Thru-Hole 76 Terminal 5/1 Port EXTreme LPHPower™ Tray
Search Keywords: 461141037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46114-1037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:10Power/36Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
135
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
135
$12.23
400
$10.72
1,000 +
$10.48
Click for Quote
Log in
to unlock special pricing