- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46114-1029
46114-1029
Molex / Waldom
Conn LPH RCP 10Power/28Signal POS 2.5mm/2.54mm Press Fit ST Thru-Hole 68 Terminal 5/1 Port EXTreme LPHPower™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn LPH RCP 10Power/28Signal POS 2.5mm/2.54mm Press Fit ST Thru-Hole 68 Terminal 5/1 Port EXTreme LPHPower™ Tray
Search Keywords: 461141029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46114-1029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:10Power/28Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
180
$11.69
400
$10.23
1,000 +
$10.01
Click for Quote
Log in
to unlock special pricing