- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 46056-0004
46056-0004
Molex / Waldom
Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® H2O Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® H2O Bag
Search Keywords: 460560004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46056-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,950
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
15 Weeks
can ship
8/20/26