- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 46056-0002
46056-0002
Molex / Waldom
Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® H2O Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® H2O Reel
Search Keywords: 460560002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46056-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42000
Order Increment:
7000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
42,000
$0.0481
56,000 +
$0.0420
Click for Quote
Log in
to unlock special pricing