- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 46055-0007
46055-0007
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® H2O Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® H2O Bag
Search Keywords: 460550007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46055-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,734
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
6,000
$0.0989
12,000
$0.0959
18,000
$0.0918
30,000 +
$0.0847
Click for Quote
Log in
to unlock special pricing