- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 46018-1541
46018-1541
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Reel
Search Keywords: 460181541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46018-1541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,000
$0.347
8,000
$0.341
16,000
$0.299
40,000 +
$0.291
Click for Quote
Log in
to unlock special pricing