- Home ›
- All Products›
- 46015-1802
46015-1802
Molex / Waldom
4.20mm Pitch Mini-Fit® Plus HCS Header, Dual Row, Vertical, 18 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain H ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® Plus HCS Header, Dual Row, Vertical, 18 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27µm Over Nickel (Ni) Plating
Search Keywords: 460151802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46015-1802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,980
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$3.04
150
$2.99
250
$2.93
450
$2.88
1,920
$2.62
4,000 +
$2.30
Click for Quote
Log in
to unlock special pricing